HKD | USD
Favorite

WSLP1206R0300FEB 30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 8.28000 HK$8.28
10 7.33200 HK$73.32
25 6.74120 HK$168.53
50 6.14980 HK$307.49
100 5.32190 HK$532.19
250 4.49408 HK$1,123.52
500 3.78448 HK$1,892.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSLP-.03TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 104,000 - Immediate
  • Unit Price: HK$2.29772
  • Cut Tape (CT)  : WSLP-.03CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 104,543 - Immediate
  • Unit Price: HK$6.42000
  • Digi-Reel®  : WSLP-.03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 104,543 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : WSLP1206R0300FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$5.98760

WSLP1206R0300FEB

Datasheet
Digi-Key Part Number 541-WSLP1206R0300FEBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSLP1206R0300FEB
Copy  
Description RES 0.03 OHM 1% 1W 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSLP Series Datasheet
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
EDA / CAD Models WSLP1206R0300FEB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLP
Part Status Active
Resistance 30 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-WSLP1206R0300FEBDKR