HKD | USD
Favorite

TNPW120610K0BEEA 10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
22,971 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.32000 HK$5.32
10 4.41000 HK$44.10
100 2.95830 HK$295.83
1,000 1.73072 HK$1,730.72
2,500 1.71180 HK$4,279.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP10.0KACTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: HK$1.71180
  • Cut Tape (CT)  : TNP10.0KACCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,971 - Immediate
  • Unit Price: HK$5.32000
  • Tape & Reel (TR)  : 541-3058-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 880 - Immediate
  • Unit Price: HK$2.64238
  • Cut Tape (CT)  : 541-3058-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: HK$7.35000
  • Digi-Reel®  : 541-3058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: Digi-Reel®

TNPW120610K0BEEA

Datasheet
Digi-Key Part Number TNP10.0KACDKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TNPW120610K0BEEA
Copy  
Description RES 10K OHM 0.1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TNP10.0KACDKR