HKD | USD
Favorite

Price & Procurement
276,064 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.94000 HK$1.94
10 1.67300 HK$16.73
25 1.21640 HK$30.41
50 0.88200 HK$44.10
100 0.65380 HK$65.38
250 0.50180 HK$125.45
500 0.39534 HK$197.67
1,000 0.27370 HK$273.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCT0603-0.0-ZZTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 275,000 - Immediate
  • Unit Price: HK$0.22808
  • Cut Tape (CT)  : MCT0603-0.0-ZZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 276,064 - Immediate
  • Unit Price: HK$1.94000

MCT06030Z0000ZP500

Datasheet
Digi-Key Part Number MCT0603-0.0-ZZDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCT06030Z0000ZP500
Copy  
Description RES SMD 0 OHM JUMPER 1/8W 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0 Ohms 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series MCT - Professional
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance
Power (Watts) 0.125W, 1/8W
Composition
Features Anti-Sulfur
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LFMISC079433BULK

IOSC-EVBOARD-UPOP UNPOPULATED PC

IQD Frequency Products

HK$56.18000 Details
Additional Resources
Standard Package 1
Other Names MCT0603-0.0-ZZDKR