HKD | USD
Favorite

U206-006-R USB to IEEE 1284 Cable 6.00' (1.83m) Double Shielded
Price & Procurement
23 In Stock
Can ship immediately Factory Stock : 820
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 158.22000 HK$158.22
10 146.93600 HK$1,469.36
25 131.86560 HK$3,296.64
50 128.09780 HK$6,404.89
100 113.02760 HK$11,302.76
250 105.49240 HK$26,373.10
500 103.23182 HK$51,615.91
1,000 97.95721 HK$97,957.21

Submit a request for quotation on quantities greater than those displayed.

U206-006-R

Datasheet
Digi-Key Part Number TL391-ND
Copy  
Manufacturer

Tripp Lite

Copy  
Manufacturer Part Number U206-006-R
Copy  
Description ADAPTER USB - IEEE PARALLEL 6'
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

USB to IEEE 1284 Cable 6.00' (1.83m) Double Shielded

Copy  
Customer Reference
Documents & Media
Datasheets U206-006-R Datasheet
Environmental Information RoHS3 Cert
HTML Datasheet U206-006-R Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Tripp Lite
Series -
Packaging Bulk 
Part Status Active
Usage USB to IEEE 1284
Convert From (Adapter End) USB-A (USB TYPE-A), Plug
Convert To (Adapter End) D-Shaped Plug, Centronics 36 pos
Length 6.00' (1.83m)
Shielding Double Shielded
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LPT2USB

USB TO MODEM LPT2USB

AK-Nord GmbH

HK$797.44000 Details

U207-006

USB TO PARALLEL ADAPTER CABLE 6'

Tripp Lite

HK$163.21000 Details

U209-005-DB25

ADAPTER USB TO SERIAL 5 FEET

Tripp Lite

HK$174.10000 Details

C232HM-DDHSL-0

CABLE USB HS SPI/I2C/JTAG 3.3V

FTDI, Future Technology Devices International Ltd

HK$309.43000 Details

U206-010

ADAPTER USB - IEEE PARALLEL

Tripp Lite

HK$204.77000 Details
Additional Resources
Standard Package 1
Other Names TL391
U206-006-R-ND
U206006R