HKD | USD
Favorite

TLP383(GR-TPL,E Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO
Price & Procurement
7,160 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.98000 HK$4.98
10 3.04100 HK$30.41
100 1.74860 HK$174.86
1,000 1.36850 HK$1,368.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP383(GR-TPLETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$1.25445
  • Cut Tape (CT)  : TLP383(GR-TPLECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,160 - Immediate
  • Unit Price: HK$4.98000

TLP383(GR-TPL,E

Datasheet
Digi-Key Part Number TLP383(GR-TPLEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP383(GR-TPL,E
Copy  
Description OPTOISO 5KV TRANSISTOR SO6L
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO

Copy  
Customer Reference
Documents & Media
Datasheets TLP383
Featured Product TLP383 Optocoupler
EDA / CAD Models TLP383(GR-TPL,E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package 6-SO
Base Part Number TA48M034
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSV10100V

DIODE SCHOTTKY 100V 10A TO277-3

ON Semiconductor

HK$4.98000 Details

TLP183(GB-TPL,E

OPTOISO 3.75KV TRANS 6-SO 4 LEAD

Toshiba Semiconductor and Storage

HK$3.89000 Details

Z4DGP408L-HF

BRIDGE RECT 1PHASE 800V 4A Z4-D

Comchip Technology

HK$10.47000 Details

AON7524

MOSFET N-CH 30V 28A 8-DFN

Alpha & Omega Semiconductor Inc.

HK$5.15000 Details

AZ431LBNTR-G1

IC VREF SHUNT 18V 1% SOT23-3

Diodes Incorporated

HK$3.21000 Details

BLM31PG330SN1L

FERRITE BEAD 33 OHM 1206 1LN

Murata Electronics

HK$2.37000 Details
Additional Resources
Standard Package 1
Other Names TLP383(GR-TPLEDKR