HKD | USD
Favorite

TLP291-4(TP,E) Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Price & Procurement
23,289 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 9.21000 HK$9.21
10 5.82000 HK$58.20
100 4.30740 HK$430.74
500 3.95782 HK$1,978.91
1,000 3.25938 HK$3,259.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP291-4(TPE)TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 23,289 - Immediate
  • Unit Price: HK$3.09643
  • Cut Tape (CT)  : TLP291-4(TPE)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,289 - Immediate
  • Unit Price: HK$9.21000

TLP291-4(TP,E)

Datasheet
Digi-Key Part Number TLP291-4(TPE)DKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP291-4(TP,E)
Copy  
Description OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 4
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
Base Part Number TK22
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP291(GB-TP,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

HK$3.55000 Details

ULN2803ADWR

TRANS 8NPN DARL 50V 0.5A 18SO

Texas Instruments

HK$10.90000 Details

ULN2803ADWRG4

TRANS 8NPN DARL 50V 0.5A 18SOIC

Texas Instruments

HK$10.90000 Details

TLP291(GR-TP,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

HK$3.55000 Details

SN74LVC1G14DBVR

IC INVERTER SCHMITT 1CH SOT23-5

Texas Instruments

HK$2.53000 Details

LTST-C193KGKT-5A

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

HK$3.29000 Details
Additional Resources
Standard Package 1
Other Names TLP291-4(TPE(TDKR
TLP291-4(TPE(TDKR-ND
TLP291-4(TPE)DKR
TLP291-4(TPEDKR
TLP291-4(TPEDKR-ND