HKD | USD
Favorite

TLP185(GR-TPR,E) Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead
Price & Procurement
16,523 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.05000 HK$4.05
10 2.47500 HK$24.75
100 1.42090 HK$142.09
1,000 1.11211 HK$1,112.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP185(GR-TPRE)TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: HK$1.01944
  • Cut Tape (CT)  : TLP185(GR-TPRE)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,523 - Immediate
  • Unit Price: HK$4.05000
  • Tube  : TLP185(GRE)-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,460 - Immediate
  • Unit Price: HK$4.05000

TLP185(GR-TPR,E)

Datasheet
Digi-Key Part Number TLP185(GR-TPRE)DKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP185(GR-TPR,E)
Copy  
Description OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead

Copy  
Customer Reference
Documents & Media
Datasheets TLP185
HTML Datasheet TLP185
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 9µs, 9µs
Rise / Fall Time (Typ) 5µs, 9µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package 6-SO, 4 Lead
Base Part Number TK290
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP185(SE

X36 PB-F PHOTOCOUPLER SO6 BULK

Toshiba Semiconductor and Storage

HK$1.83344 Details

TLP185(GB-TPL,SE

OPTOISO 3.75KV TRANS 6-SO 4 LEAD

Toshiba Semiconductor and Storage

HK$4.14000 Details

TLP291(GB-TP,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

HK$3.55000 Details

MC7805BDTG

IC REG LINEAR 5V 1A DPAK

ON Semiconductor

HK$4.90000 Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

HK$5.91000 Details

SS210ATR

DIODE SCHOTTKY 100V 2A SMA

SMC Diode Solutions

HK$2.03000 Details
Additional Resources
Standard Package 1
Other Names TLP185(GR-TPRE)DKR