HKD | USD

TLP185(GB-TPL,SE Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO
Price & Procurement
0
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 4.14000 $4.14
10 2.74900 $27.49
100 1.83550 $183.55
500 1.26960 $634.80
1,000 1.05798 $1,057.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP185(GB-TPLSETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$0.95219
  • Tape & Reel (TR)  : TLP185(GB-TPRSE-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$0.95219
  • Bulk  : TLP185(GBSE-ND
  • Minimum Quantity: 125  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$1.83584

TLP185(GB-TPL,SE

Datasheet
Digi-Key Part Number TLP185(GB-TPLSEDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP185(GB-TPL,SE
Copy  
Description OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO

Copy  
Customer Reference
Documents & Media
Datasheets TLP185(SE
EDA / CAD Models TLP185(GB-TPL,SE by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package 6-SO
Base Part Number TLP185
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP185(GR-TPR,E)

OPTOISO 3.75KV TRANS 6-SO 4 LEAD

Toshiba Semiconductor and Storage

HK$4.06000 Details

151031SS04000

LED RED DIFFUSED 3MM ROUND T/H

Würth Elektronik

HK$1.44000 Details

NTR4003NT1G

MOSFET N-CH 30V 500MA SOT23-3

ON Semiconductor

HK$2.54000 Details

1SS355VMTE-17

DIODE GEN PURP 80V 100MA UMD2

Rohm Semiconductor

HK$1.78000 Details

DAC7678SRGET

IC DAC 12BIT V-OUT 24VQFN

Texas Instruments

HK$104.80000 Details

TPSM265R1V5SILR

3-V TO 65-V INPUT, 100-MA, STEP-

Texas Instruments

HK$37.72000 Details
Additional Resources
Standard Package 1
Other Names TLP185(GB-TPLSE(TDKR
TLP185(GB-TPLSE(TDKR-ND
TLP185(GB-TPLSEDKR