HKD | USD

TCS40DPR,LF Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23F
Price & Procurement
0
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
5 2.94400 $14.72
10 2.62200 $26.22
25 2.34800 $58.70
50 2.06380 $103.19
100 1.75930 $175.93
500 1.45484 $727.42
1,000 1.21801 $1,218.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCS40DPRLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.15034
  • Cut Tape (CT)  : TCS40DPRLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.30000

TCS40DPR,LF

Datasheet
Digi-Key Part Number TCS40DPRLFDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TCS40DPR,LF
Copy  
Description MAGNETIC SWITCH OMNIPOLAR SOT23F
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23F

Copy  
Customer Reference
Documents & Media
Datasheets TCS40DPR
Design Resources Development Tool Selector
Featured Product Low Power Discrete Semiconductors for the Internet of Things (IoT)
EDA / CAD Models TCS40DPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TCS
Packaging Digi-Reel® 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±4.4mT Trip, ±0.9mT Release
Test Condition 25°C
Voltage - Supply 2.3V ~ 5.5V
Current - Supply (Max) 1.6mA (Typ)
Current - Output (Max) 5mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23F
Package / Case SOT-23-3 Flat Leads
Base Part Number TCS40
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AH1806-W-7

MAGNETIC SWITCH OMNIPOL SC59-3

Diodes Incorporated

$3.81000 Details

TCS40DLR,LF

MAGNETIC SWITCH OMNIPOLAR SOT23F

Toshiba Semiconductor and Storage

$3.30000 Details

MLX90248ESE-EBA-000-RE

MAG SWITCH OMNIPOLAR TSOT23-3

Melexis Technologies NV

$5.16000 Details

8195

MAGNET 0.25"DIA X 0.063"H CYL

Radial Magnets, Inc.

$2.03000 Details

8189

MAGNET 0.188"DIA X 0.063"H CYL

Radial Magnets, Inc.

$2.03000 Details

TLV75533PDBVR

IC REG LINEAR 3.3V 500MA SOT23-5

Texas Instruments

$3.89000 Details
Additional Resources
Standard Package 1
Other Names TCS40DPRLF(TDKR
TCS40DPRLF(TDKR-ND
TCS40DPRLFDKR