HKD | USD
Favorite

TC7SH09FU,LJ(CT AND Gate IC 1 Channel Open Drain
Price & Procurement
4,065 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.70000 HK$2.70
10 2.02700 HK$20.27
25 1.77400 HK$44.35
100 1.14800 HK$114.80
250 0.95052 HK$237.63
500 0.76028 HK$380.14
1,000 0.58288 HK$582.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TC7SH09FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: HK$0.50685
  • Digi-Reel®  : TC7SH09FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,065 - Immediate
  • Unit Price: Digi-Reel®

TC7SH09FU,LJ(CT

Datasheet
Digi-Key Part Number TC7SH09FULJ(CTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC7SH09FU,LJ(CT
Copy  
Description IC GATE AND OD 1CH 2-INP USV
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AND Gate IC 1 Channel Open Drain

Copy  
Customer Reference
Documents & Media
Datasheets TC7SH09FU
EDA / CAD Models TC7SH09FU by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7SH
Packaging Cut Tape (CT) 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features Open Drain
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low -, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number TLP2118
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVQ-Q2U03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

HK$2.37000 Details

LTC2934ITS8-1#TRMPBF

IC SUPERVISOR 1 CHANNEL TSOT23-8

Analog Devices Inc.

HK$28.81000 Details

R5F72167ADFA#V1

IC MCU 32BIT 1MB FLASH 176LQFP

Renesas Electronics America Inc

HK$373.13000 Details

TC7SZ14FU,LJ(CT

IC INVERTER SCHMITT 1CH USV

Toshiba Semiconductor and Storage

HK$2.79000 Details

AD7091R-8BCPZ

IC ADC 12BIT SAR 24LFCSP-WQ

Analog Devices Inc.

HK$71.80000 Details

TBD62083AFWG,EL

IC PWR SWITCH N-CHAN 1:1 18SOP

Toshiba Semiconductor and Storage

HK$9.80000 Details
Additional Resources
Standard Package 1
Other Names TC7SH09FULJ(CTCT