HKD | USD
Favorite

Price & Procurement
23,783 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.24000 HK$5.24
10 4.17300 HK$41.73
100 2.97770 HK$297.77
500 2.26308 HK$1,131.54
1,000 1.78665 HK$1,786.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47565-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: HK$1.72709
  • Digi-Reel®  : 296-47565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,783 - Immediate
  • Unit Price: Digi-Reel®

TVS3300DRVR

Datasheet
Digi-Key Part Number 296-47565-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS3300DRVR
Copy  
Description TVS MIXED TECHNOLOGY 40VC 6WSON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Customer Reference
Documents & Media
Datasheets TVS3300 Datasheet
Design Resources Ultrasonic Distance Sensor With IO-Link
Manufacturer Product Page TVS3300DRVR Specifications
EDA / CAD Models TVS3300DRVR by SnapEDA
TVS3300DRVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 40V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TVS330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM5166DRCR

IC REG BUCK ADJ 500MA 10VSON

Texas Instruments

HK$28.55000 Details

TVS1400DRVR

UNIDIR PRECISION SURGE DIODE

Texas Instruments

HK$5.24000 Details

TVS0500DRVR

UNIDIR PRECISION SURGE DIODE

Texas Instruments

HK$5.24000 Details

TPD2E007DCKR

TVS DIODE 13V SC70-3

Texas Instruments

HK$5.58000 Details

ISO1212DBQR

DGTL ISO 2500VRMS 2CH GP 16SSOP

Texas Instruments

HK$10.05000 Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

HK$3.80000 Details
Additional Resources
Standard Package 1
Other Names 296-47565-1