HKD | USD
Favorite

TPS79301DBVT Linear Voltage Regulator IC 1 Output 200mA SOT-23-6
Price & Procurement
460 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 7.10000 HK$7.10
10 6.21700 HK$62.17
25 5.83880 HK$145.97
100 4.42730 HK$442.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39498-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: HK$3.76760
  • Cut Tape (CT)  : 296-39498-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: HK$7.10000
  • Tape & Reel (TR)  : 296-12154-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$2.21240
  • Cut Tape (CT)  : 296-12154-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 410 - Immediate
  • Unit Price: HK$6.17000
  • Digi-Reel®  : 296-12154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 410 - Immediate
  • Unit Price: Digi-Reel®

TPS79301DBVT

Datasheet
Digi-Key Part Number 296-39498-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS79301DBVT
Copy  
Description IC REG LIN POS ADJ 200MA SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 220µA
PSRR 70dB ~ 43dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS793
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS79301DBVR

IC REG LIN POS ADJ 200MA SOT23-6

Texas Instruments

HK$6.17000 Details
Additional Resources
Standard Package 1
Other Names 296-39498-6