HKD | USD
Favorite

TPS62821DLCT Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 12.16000 HK$12.16
10 10.88900 HK$108.89
25 10.33640 HK$258.41
100 7.93730 HK$793.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-50127-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$4.26937
  • Cut Tape (CT)  : 296-50127-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$10.56000
  • Digi-Reel®  : 296-50127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48383-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: HK$7.01412
  • Cut Tape (CT)  : 296-48383-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$12.16000

TPS62821DLCT

Datasheet
Digi-Key Part Number 296-48383-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62821DLCT
Copy  
Description IC REG BUCK ADJ 1A 8VSON-HR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN

Copy  
Customer Reference
Documents & Media
Datasheets TPS6282x Datasheet
Featured Product TPS62821DLCT 1 A Step-Down Converter
Manufacturer Product Page TPS62821DLCT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4V
Current - Output 1A
Frequency - Switching 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN
Supplier Device Package 8-VSON-HR (2x1.5)
Base Part Number TPS628
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS62821DLCR

IC REG BUCK ADJ 1A 8VSON-HR

Texas Instruments

HK$10.56000 Details
Additional Resources
Standard Package 1
Other Names 296-48383-6