HKD | USD
Favorite

TPS560430XFDBVR Buck Switching Regulator IC Positive PWM 1V 1 Output 600mA SOT-23-6
Price & Procurement
8,088 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 10.05000 HK$10.05
10 8.97100 HK$89.71
25 8.51520 HK$212.88
100 6.53840 HK$653.84
250 5.77808 HK$1,444.52
500 5.47398 HK$2,736.99
1,000 4.25754 HK$4,257.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-52607-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: HK$4.04466
  • Digi-Reel®  : 296-52607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,088 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-50421-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: HK$6.64480
  • Cut Tape (CT)  : 296-50421-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 439 - Immediate
  • Unit Price: HK$11.57000
  • Digi-Reel®  : 296-50421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 439 - Immediate
  • Unit Price: Digi-Reel®

TPS560430XFDBVR

Datasheet
Digi-Key Part Number 296-52607-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS560430XFDBVR
Copy  
Description IC REG BUCK PWM 600MA SOT23-6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive PWM 1V 1 Output 600mA SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type PWM
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 34.2V
Current - Output 600mA
Frequency - Switching 1.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS560
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRV8876PWPR

PWR MGMT MOTOR/FAN DRIVER

Texas Instruments

HK$17.49000 Details

TPS560430XDBVR

IC REG BUCK PFM 600MA SOT23-6

Texas Instruments

HK$10.05000 Details

TPS560430X3FDBVT

IC REG BUCK 3.3V 600MA SOT23-6

Texas Instruments

HK$11.57000 Details

0874370643

CONN HEADER SMD 6POS 1.5MM

Molex

HK$5.32000 Details

ASE-24.000MHZ-LC-T

XTAL OSC XO 24.0000MHZ CMOS SMD

Abracon LLC

HK$11.83000 Details

TLV76050DBZR

IC REG LINEAR 5V 100MA SOT23-3

Texas Instruments

HK$3.89000 Details
Additional Resources
Standard Package 1
Other Names 296-52607-1