HKD | USD
Favorite

TPD3E001DRLR Clamp Ipp Tvs Diode Surface Mount SOT-5
Price & Procurement
38,603 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.14000 HK$4.14
10 3.54800 HK$35.48
100 2.45990 HK$245.99
500 1.92062 HK$960.31
1,000 1.56110 HK$1,561.10
2,000 1.46649 HK$2,932.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-21885-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: HK$1.46649
  • Cut Tape (CT)  : 296-21885-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,603 - Immediate
  • Unit Price: HK$4.14000

TPD3E001DRLR

Datasheet
Digi-Key Part Number 296-21885-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD3E001DRLR
Copy  
Description TVS DIODE 5.5V SOT5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOT-5

Copy  
Customer Reference
Documents & Media
Datasheets TPD3E001
Product Training Modules ESD Protection Basics
Manufacturer Product Page TPD3E001DRLR Specifications
EDA / CAD Models TPD3E001DRLR by SnapEDA
TPD3E001DRLR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 90W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package SOT-5
Base Part Number TPD3E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC2005A-1YM5-TR

IC PWR SWITCH P-CHAN 1:1 SOT23-5

Microchip Technology

HK$2.37000 Details

BMD-340-A-R

RX TXRX MOD BT 5.0 TRC ANT SMD

U-Blox

HK$111.42000 Details

ASDMB-24.000MHZ-LC-T

MEMS OSC XO 24.0000MHZ LVCMOS

Abracon LLC

HK$15.46000 Details

DLW21SN501SK2L

CMC 250MA 2LN 500 OHM SMD

Murata Electronics

HK$4.22000 Details

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

HK$6.59000 Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

HK$3.80000 Details
Additional Resources
Standard Package 1
Other Names 296-21885-6