HKD | USD
Favorite

TPD2E009DRTR 8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-9x3
Price & Procurement
13,618 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.73000 HK$4.73
10 4.05500 HK$40.55
100 2.81130 HK$281.13
500 2.19500 HK$1,097.50
1,000 1.78411 HK$1,784.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25410-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: HK$1.67598
  • Cut Tape (CT)  : 296-25410-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,618 - Immediate
  • Unit Price: HK$4.73000

TPD2E009DRTR

Datasheet
Digi-Key Part Number 296-25410-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD2E009DRTR
Copy  
Description TVS DIODE 5.5V 8V SOT3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-9x3

Copy  
Customer Reference
Documents & Media
Datasheets TPD2E009
Product Training Modules ESD/EMI Protection
ESD Protection Basics
Manufacturer Product Page TPD2E009DRTR Specifications
EDA / CAD Models TPD2E009DRTR by SnapEDA
TPD2E009DRTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 45W
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-3
Supplier Device Package SOT-9x3
Base Part Number TPD2E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD2EUSB30DRTR

TVS DIODE 5.5V 8V SOT3

Texas Instruments

HK$4.73000 Details

74HC00BQ,115

IC GATE NAND 4CH 2-INP 14DHVQFN

Nexperia USA Inc.

HK$3.80000 Details

SN74LVC1G126DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

HK$2.20000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

HK$1.69000 Details

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

HK$1.35000 Details

TPD8S009DSMR

TVS DIODE 5.5V 15SON

Texas Instruments

HK$13.52000 Details
Additional Resources
Standard Package 1
Other Names 296-25410-6