HKD | USD
Favorite

TPD1E10B06DPYT 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Price & Procurement
5,173 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.49000 HK$5.49
10 4.84900 HK$48.49
100 3.30720 HK$330.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30406-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: HK$0.56767
  • Cut Tape (CT)  : 296-30406-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 121,582 - Immediate
  • Unit Price: HK$3.80000
  • Digi-Reel®  : 296-30406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 121,582 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41842-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
  • Unit Price: HK$3.18976
  • Cut Tape (CT)  : 296-41842-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,173 - Immediate
  • Unit Price: HK$5.49000

TPD1E10B06DPYT

Datasheet
Digi-Key Part Number 296-41842-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD1E10B06DPYT
Copy  
Description TVS DIODE 5.5V 14V 2X1SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)

Copy  
Customer Reference
Documents & Media
Datasheets TPD1E10B06
Product Training Modules ESD Protection Basics
Design Resources Available In the Digi-Key KiCad Library
PCN Assembly/Origin Qualification Assembly/Test Site 16/Oct/2014
Manufacturer Product Page TPD1E10B06DPYT Specifications
EDA / CAD Models TPD1E10B06DPYT by SnapEDA
TPD1E10B06DPYT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 2-X1SON (1x.60)
Base Part Number TPD1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

HK$3.80000 Details

BLM15PX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

HK$1.18000 Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

HK$5.15000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

HK$1.77000 Details

TPD4E02B04DQAR

TVS DIODE 3.6V 8.8V 10USON

Texas Instruments

HK$5.15000 Details

FBMH1608HM101-T

FERRITE BEAD 100 OHM 0603 1LN

Taiyo Yuden

HK$1.44000 Details
Additional Resources
Standard Package 1
Other Names 296-41842-6