HKD | USD
Favorite

TPD1E10B06DPYR 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Price & Procurement
118,639 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.80000 HK$3.80
10 2.83800 HK$28.38
100 1.34820 HK$134.82
500 1.09986 HK$549.93
1,000 0.81603 HK$816.03
2,000 0.71669 HK$1,433.37
5,000 0.65637 HK$3,281.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30406-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: HK$0.56767
  • Cut Tape (CT)  : 296-30406-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 118,639 - Immediate
  • Unit Price: HK$3.80000
  • Tape & Reel (TR)  : 296-41842-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
  • Unit Price: HK$3.18976
  • Cut Tape (CT)  : 296-41842-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,023 - Immediate
  • Unit Price: HK$5.49000
  • Digi-Reel®  : 296-41842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,023 - Immediate
  • Unit Price: Digi-Reel®

TPD1E10B06DPYR

Datasheet
Digi-Key Part Number 296-30406-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD1E10B06DPYR
Copy  
Description TVS DIODE 5.5V 14V 2X1SON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)

Copy  
Customer Reference
Documents & Media
Datasheets TPD1E10B06
Product Training Modules ESD Protection Basics
PCN Assembly/Origin TPD4/TPD1 06/Sep/2017
Manufacturer Product Page TPD1E10B06DPYR Specifications
EDA / CAD Models TPD1E10B06DPYR by SnapEDA
TPD1E10B06DPYR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 2-X1SON (1x.60)
Base Part Number TPD1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD1E10B06DPYT

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

HK$5.49000 Details

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

HK$15.29000 Details

LCFE121002A900TG

CMC 2LN 100MA 90 OHM SMD

Littelfuse Inc.

HK$1.86000 Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA DFN

Diodes Incorporated

HK$2.96000 Details

ESD122DMYR

TVS DIODE 3.6V 8.4V 3X2SON

Texas Instruments

HK$3.55000 Details

BAS70W-05-7-F

DIODE ARRAY SCHOTTKY 70V SOT323

Diodes Incorporated

HK$2.87000 Details
Additional Resources
Standard Package 1
Other Names 296-30406-6