HKD | USD
Favorite

TLV70018DDCR Linear Voltage Regulator IC 1 Output 200mA SOT-23-5
Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.96000 HK$2.96
10 2.38200 HK$23.82
25 2.17960 HK$54.49
100 1.46990 HK$146.99
250 1.21644 HK$304.11
500 1.11508 HK$557.54
1,000 0.83630 HK$836.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25270-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: HK$1.39892
  • Cut Tape (CT)  : 296-25270-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: HK$3.38000
  • Digi-Reel®  : 296-25270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32410-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$0.78562
  • Digi-Reel®  : 296-32410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV70018DDCR

Datasheet
Digi-Key Part Number 296-32410-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV70018DDCR
Copy  
Description IC REG LINEAR 1.8V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 270µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TLV700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

HK$3.80000 Details

TLV70033DDCR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

HK$2.96000 Details

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

HK$15.29000 Details

TLV70012DDCR

IC REG LINEAR 1.2V 200MA SOT23-5

Texas Instruments

HK$2.96000 Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA DFN

Diodes Incorporated

HK$2.96000 Details

TXB0302DQMR

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

HK$7.26000 Details
Additional Resources
Standard Package 1
Other Names 296-32410-1