HKD | USD
Favorite

TLV62085RLTT Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN
Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 14.61000 $14.61
10 13.14400 $131.44
25 12.39760 $309.94
100 10.41320 $1,041.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46450-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$5.93673
  • Cut Tape (CT)  : 296-46450-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$13.43000
  • Digi-Reel®  : 296-46450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46220-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: HK$9.19832
  • Digi-Reel®  : 296-46220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV62085RLTT

Datasheet
Digi-Key Part Number 296-46220-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV62085RLTT
Copy  
Description IC REG BUCK ADJUSTABLE 3A 7VSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN

Copy  
Customer Reference
Documents & Media
Datasheets TLV62085 Datasheet
Featured Product Power Management
PCN Assembly/Origin Mult Dev Lead Finish Chg 19/Aug/2020
Manufacturer Product Page TLV62085RLTT Specifications
EDA / CAD Models TLV62085RLTT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 3A
Frequency - Switching 2.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 7-VFDFN
Supplier Device Package 7-VSON (2x2)
Base Part Number TLV620
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV62085RLTR

IC REG BUCK ADJUSTABLE 3A 7VSON

Texas Instruments

HK$13.43000 Details

TBD62783AFNG,EL

IC PWR SWITCH N-CHAN 1:1 18SSOP

Toshiba Semiconductor and Storage

HK$13.68000 Details

LT3741EFE#PBF

IC REG CTRLR BUCK 20TSSOP

Analog Devices Inc.

HK$78.39000 Details

I6A4W020A033V-001-R

DC DC CONVERTER 3.3-15V 250W

TDK-Lambda Americas Inc.

HK$283.41000 Details

TPS7A9101DSKT

IC REG LIN POS ADJ 1.05A 10SON

Texas Instruments

HK$17.15000 Details

BPSX 1-14-00

AC-DC CONVERTER 1W

Cita Technologies, LLC.

HK$73.75000 Details
Additional Resources
Standard Package 1
Other Names 296-46220-1