HKD | USD

TL072CPWR J-FET Amplifier 2 Circuit 8-TSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 5.92000 $5.92
10 5.21000 $52.10
25 4.89240 $122.31
100 3.99240 $399.24
250 3.70816 $927.04
500 3.15600 $1,578.00
1,000 2.60519 $2,605.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-7193-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.60519
  • Cut Tape (CT)  : 296-7193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.92000

TL072CPWR

Datasheet
Digi-Key Part Number 296-7193-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL072CPWR
Copy  
Description IC OPAMP JFET 2 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

J-FET Amplifier 2 Circuit 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TL071/A/B, TL072/A/B, TL074/A/B
Design Resources Development Tool Selector
Featured Product Analog Solutions
EDA / CAD Models TL072CPWR by Ultra Librarian
TL072CPWR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 13V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 65pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA (x2 Channels)
Voltage - Supply, Single/Dual (±) 10V ~ 30V, ±5V ~ 15V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TL072
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL074CPWR

IC OPAMP JFET 4 CIRCUIT 14TSSOP

Texas Instruments

$5.08000 Details

TLC59281DBQR

IC LED DRIVER LINEAR 35MA 24SSOP

Texas Instruments

$11.17000 Details

WP115VEGW

LED GREEN/RED DIFFUSED T-1 T/H

Kingbright

$4.65000 Details

TL072CPWR

TL072 DUAL LOW-NOISE JFET-INPUT

Texas Instruments

$1.86239 Details

MCP6004-I/ST

IC OPAMP GP 4 CIRCUIT 14TSSOP

Microchip Technology

$3.98000 Details

LM1117MPX-3.3/NOPB

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

$10.83000 Details
Additional Resources
Standard Package 1
Other Names 296-7193-6