HKD | USD
Favorite

SN74LVC1G17DCKT Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Price & Procurement
6,203 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.74000 HK$5.74
10 5.01800 HK$50.18
25 4.71360 HK$117.84
100 3.84700 HK$384.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11934-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 126,000 - Immediate
  • Unit Price: HK$0.40801
  • Cut Tape (CT)  : 296-11934-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 132,921 - Immediate
  • Unit Price: HK$2.37000
  • Digi-Reel®  : 296-11934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 132,921 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26600-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,000 - Immediate
  • Unit Price: HK$3.57328
  • Cut Tape (CT)  : 296-26600-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,203 - Immediate
  • Unit Price: HK$5.74000

SN74LVC1G17DCKT

Datasheet
Digi-Key Part Number 296-26600-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G17DCKT
Copy  
Description IC BUF NON-INVERT 5.5V SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number SN74LVC1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM21AG601SN1D

FERRITE BEAD 600 OHM 0805 1LN

Murata Electronics

HK$1.10000 Details

SN74LVC1G14DCKR

IC INVERTER SCHMITT 1CH SC70-5

Texas Instruments

HK$2.37000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

HK$2.45000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

HK$2.37000 Details

SN74LVC1G14DCKT

IC INVERTER SCHMITT 1CH SC70-5

Texas Instruments

HK$5.74000 Details

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

HK$8.19000 Details
Additional Resources
Standard Package 1
Other Names 296-26600-6