HKD | USD
Favorite

OPA1632DR Audio Amplifier 1 Circuit Differential 8-SOIC
Price & Procurement
4,833 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 25.85000 HK$25.85
10 23.18000 HK$231.80
25 21.91600 HK$547.90
100 18.01940 HK$1,801.94
250 16.16852 HK$4,042.13
500 15.58394 HK$7,791.97
1,000 12.95416 HK$12,954.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39100-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 4,833 - Immediate
  • Unit Price: HK$12.46716
  • Cut Tape (CT)  : 296-39100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,833 - Immediate
  • Unit Price: HK$25.85000
  • Tube  : 296-16679-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,165 - Immediate
  • Unit Price: HK$30.92000

OPA1632DR

Datasheet
Digi-Key Part Number 296-39100-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA1632DR
Copy  
Description IC AUDIO 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Amplifier 1 Circuit Differential 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets OPA1632
Design Resources Development Tool Selector
PCN Assembly/Origin Material Set Revision D 12/Mar/2014
Manufacturer Product Page OPA1632DR Specifications
EDA / CAD Models OPA1632DR by SnapEDA
OPA1632DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Audio
Number of Circuits 1
Output Type Differential
Slew Rate 50V/µs
-3db Bandwidth 180MHz
Current - Input Bias 2µA
Voltage - Input Offset 500µV
Current - Supply 14mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 5V ~ 32V, ±2.5V ~ 16V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA1632
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA1612AIDR

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

HK$57.44000 Details

REF3125AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

HK$16.98000 Details

PCM4202DBR

IC ADC/AUDIO 24BIT 216K 28SSOP

Texas Instruments

HK$74.42000 Details

OPA1632D

IC AUDIO 1 CIRCUIT 8SOIC

Texas Instruments

HK$30.92000 Details

ADS1271IPWR

IC ADC 24BIT SIGMA-DELTA 16TSSOP

Texas Instruments

HK$104.41000 Details

TPA3255DDVR

IC AMP CLSS D STER 315W 44HTSSOP

Texas Instruments

HK$79.91000 Details
Additional Resources
Standard Package 1
Other Names 296-39100-6