Add To Favorites
NE555DR 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.24000 HK$3.24
10 2.41200 HK$24.12
100 1.50100 HK$150.10
500 1.02728 HK$513.64
1,000 0.79016 HK$790.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-6501-6-ND
Copy   296-6501-6-ND
Quantity Available 31,608
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NE555DR

Copy   NE555DR
Description IC OSC SGL TIMER 100KHZ 8-SOIC
Copy   IC OSC SGL TIMER 100KHZ 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC

Copy   555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 100kHz
Voltage - Supply 4.5V ~ 16V
Current - Supply 10mA
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number NE555
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UL-SLV - Ultra Librarian | UL-SLV-ND DigiKey Electronics
  • UL-SLV
  • Ultra Librarian
  • ULTRA LIBRARIAN SILVER ONE USER
  • Unit Price HK$4,261.90000
  • UL-SLV-ND
  • LM358DT - STMicroelectronics | 497-1591-1-ND DigiKey Electronics
  • LM358DT
  • STMicroelectronics
  • IC OPAMP GP 2 CIRCUIT 8SO
  • Unit Price HK$4.09000
  • 497-1591-1-ND
  • 1N4148W-TP - Micro Commercial Co | 1N4148WTPMSCT-ND DigiKey Electronics
  • 1N4148W-TP
  • Micro Commercial Co
  • DIODE GEN PURP 100V 150MA SOD123
  • Unit Price HK$1.19000
  • 1N4148WTPMSCT-ND
  • LM2576HVSX-ADJ/NOPB - Texas Instruments | LM2576HVSX-ADJ/NOPBCT-ND DigiKey Electronics
  • LM2576HVSX-ADJ/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 3A TO263-5
  • Unit Price HK$53.53000
  • LM2576HVSX-ADJ/NOPBCT-ND
  • 1N4148WX-TP - Micro Commercial Co | 1N4148WXTPMSCT-ND DigiKey Electronics
  • 1N4148WX-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 150MA SOD323
  • Unit Price HK$1.11000
  • 1N4148WXTPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-6501-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6501-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: HK$0.69043
  • Cut Tape (CT) ? : 296-6501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,608 - Immediate
  • Unit Price: HK$3.24000
  • Tube ? : 296-16792-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,072 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: HK$3.49000

02:38:59 8/18/2019