HKD | USD
Favorite

LP5907UVX-2.5/NOPB Linear Voltage Regulator IC 1 Output 250mA 4-DSBGA
Price & Procurement
6,847 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 6.42000 HK$6.42
10 5.66000 HK$56.60
25 5.31520 HK$132.88
100 4.03030 HK$403.03
250 3.42968 HK$857.42
500 3.25820 HK$1,629.10
1,000 2.48652 HK$2,486.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40377-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: HK$2.31504
  • Digi-Reel®  : 296-40377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,847 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP5907UVX-2.5/NOPB

Datasheet
Digi-Key Part Number 296-40377-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP5907UVX-2.5/NOPB
Copy  
Description IC REG LINEAR 2.5V 250MA 4DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 250mA 4-DSBGA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 25µA
Current - Supply (Max) 425µA
PSRR 90dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XFBGA, DSBGA
Supplier Device Package 4-DSBGA
Base Part Number LP5907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

USB-REDRIVER-EVM

USB RE-DRIVER EVALUATION MODULE

Texas Instruments

HK$1,003.56000 Details
You May Also Be Interested In

LP5907UVX-1.8/NOPB

IC REG LINEAR 1.8V 250MA 4DSBGA

Texas Instruments

HK$4.56000 Details

LP5907UVX-2.2/NOPB

HIGH PERFORMANCE LDO

Texas Instruments

HK$4.56000 Details

LP5907UVX-3.3/NOPB

IC REG LINEAR 3.3V 250MA 4DSBGA

Texas Instruments

HK$4.56000 Details

LMC555CTPX/NOPB

IC OSC SINGLE TIMER 3MHZ 8-USMD

Texas Instruments

HK$10.73000 Details

TPS62801YKAR

IC REG BUCK ADJ/FIX 1A 6DSBGA

Texas Instruments

HK$13.52000 Details

TS5A22362YZPR

IC SWITCH DUAL SPDT 10DSBGA

Texas Instruments

HK$9.55000 Details
Additional Resources
Standard Package 1
Other Names 296-40377-1