HKD | USD
Favorite

LMV324AIPWR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
3,499 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.48900 $34.89
25 3.26080 $81.52
100 2.42110 $242.11
250 2.04868 $512.17
500 1.95560 $977.80
1,000 1.44342 $1,443.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-51366-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: HK$1.35034
  • Cut Tape (CT)  : 296-51366-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,499 - Immediate
    10,001 - Factory Stock 
  • Unit Price: HK$4.05000

LMV324AIPWR

Datasheet
Digi-Key Part Number 296-51366-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMV324AIPWR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LMV321A, LMV324A, LMV358A
Manufacturer Product Page LMV324AIPWR Specifications
EDA / CAD Models LMV324AIPWR by SnapEDA
LMV324AIPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMV®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.7V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 10pA
Voltage - Input Offset 1mV
Current - Supply 70µA (x4 Channels)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number LMV324
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

GP1S092HCPIF

SENSOR OPT SLOT PHOTOTRANS 4SMD

SHARP/Socle Technology

HK$7.60000 Details

LD29300P2MTR

IC REG LINEAR POS ADJ 3A P2PAK-4

STMicroelectronics

HK$9.46000 Details

PUSB3FA2Z

PUSB3FA2/SOT1176/XSON10

Nexperia USA Inc.

HK$2.96000 Details

NCP51460SN33T1G

IC VREF SERIES 1% SOT23-3

ON Semiconductor

HK$5.24000 Details

PAM2841GR

IC LED DRVR RGLTR DIM 1.5A 8DFN

Diodes Incorporated

HK$6.00000 Details

MH2029-400Y

FERRITE BEAD 40 OHM 0805 1LN

Bourns Inc.

HK$0.84000 Details
Additional Resources
Standard Package 1
Other Names 296-51366-6