HKD | USD
Favorite

LMV324AIPWR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.49800 $34.98
25 3.26920 $81.73
100 2.61450 $261.45
250 2.42764 $606.91
500 2.05398 $1,026.99
1,000 1.58723 $1,587.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51366-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: HK$1.47095
  • Digi-Reel®  : 296-51366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LMV324AIPWR

Datasheet
Digi-Key Part Number 296-51366-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMV324AIPWR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LMV321A, LMV324A, LMV358A
Manufacturer Product Page LMV324AIPWR Specifications
EDA / CAD Models LMV324AIPWR by SnapEDA
LMV324AIPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMV®
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.7V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 10pA
Voltage - Input Offset 1mV
Current - Supply 70µA (x4 Channels)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number LMV324
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LMV324AIDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

HK$3.98000 Details

OPA4197IPWR

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

HK$28.29000 Details

FDV303N

MOSFET N-CH 25V 680MA SOT23

ON Semiconductor

HK$3.39000 Details

LT6001CDD#PBF

IC OPAMP GP 2 CIRCUIT 10DFN

Analog Devices Inc.

HK$28.29000 Details

FDC5661N-F085

MOSFET N-CH 60V 4.3A SUPERSOT6

ON Semiconductor

HK$5.93000 Details

MSP430FG6626IZQWR

IC MCU 16BIT 128KB FLASH 113BGA

Texas Instruments

HK$72.58000 Details
Additional Resources
Standard Package 1
Other Names 296-51366-1