HKD | USD
Favorite

LM193DR Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Price & Procurement
8,674 In Stock
Can ship immediately Factory Stock : 9,668
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.73000 HK$4.73
10 4.18200 HK$41.82
25 3.92960 HK$98.24
100 2.97770 HK$297.77
250 2.53424 HK$633.56
500 2.40754 HK$1,203.77
1,000 1.83733 HK$1,837.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

LM193DR

Datasheet
Digi-Key Part Number 296-6615-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM193DR
Copy  
Description IC DUAL DIFF COMPARATOR 8-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Differential
Number of Elements 2
Output Type CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.1µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -55°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number LM193
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM158DT

IC OPAMP GP 2 CIRCUIT 8SO

STMicroelectronics

HK$6.00000 Details

MMSZ5245BT1G

DIODE ZENER 15V 500MW SOD123

ON Semiconductor

HK$1.77000 Details

UC1845AMDREP

IC REG CTRLR MULT TOPOLOGY 8SOIC

Texas Instruments

HK$59.30000 Details

SMAZ6V2-TP

DIODE ZENER 6.2V 1W DO214AC

Micro Commercial Co

HK$3.46000 Details

MC78M05BDTRKG

IC REG LINEAR 5V 500MA DPAK

ON Semiconductor

HK$3.80000 Details

ACPL-P341-500E

OPTOISO 3.75KV 1CH GATE DRVR 6SO

Broadcom Limited

HK$25.34000 Details
Additional Resources
Standard Package 1
Other Names 296-6615-6