HKD | USD
Favorite

CD40106BM96 Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Price & Procurement
24,847 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.29000 HK$3.29
10 2.85500 HK$28.55
25 2.66280 HK$66.57
100 2.12880 HK$212.88
250 1.97672 HK$494.18
500 1.67260 HK$836.30
1,000 1.29247 HK$1,292.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14081-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: HK$1.17843
  • Cut Tape (CT)  : 296-14081-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,847 - Immediate
  • Unit Price: HK$3.29000
  • Tube  : 296-25935-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,347 - Immediate
    10,000 - Factory Stock 
  • Unit Price: HK$4.48000
  • Tape & Reel (TR)  : 296-CD40106BMTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    6,750 - Factory Stock 
  • Unit Price: HK$4.54072
  • Cut Tape (CT)  : 296-CD40106BMTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,358 - Immediate
    6,750 - Factory Stock 
  • Unit Price: HK$7.01000
  • Digi-Reel®  : 296-CD40106BMTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,358 - Immediate
    6,750 - Factory Stock 
  • Unit Price: Digi-Reel®

CD40106BM96

Datasheet
Digi-Key Part Number 296-14081-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD40106BM96
Copy  
Description IC INVERTER 6CH 6-INP 14SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 3V ~ 18V
Current - Quiescent (Max) 4µA
Current - Output High, Low 3.4mA, 3.4mA
Logic Level - Low 0.9V ~ 4V
Logic Level - High 3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number CD40106
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD4071BM96

IC GATE OR 4CH 2-INP 14SOIC

Texas Instruments

HK$3.29000 Details

CD4013BM96

IC FF D-TYPE DUAL 1BIT 14SOIC

Texas Instruments

HK$3.29000 Details

CD4011BM96

IC GATE NAND 4CH 2-INP 14SOIC

Texas Instruments

HK$3.29000 Details

CD4082BM96

IC GATE AND 2CH 4-INP 14SOIC

Texas Instruments

HK$3.46000 Details

CD14538BM96

IC MULTIVIBRATOR 100NS 16SOIC

Texas Instruments

HK$3.29000 Details

MAX232DR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

HK$6.42000 Details
Additional Resources
Standard Package 1
Other Names 296-14081-6