HKD | USD

352210RJT 10 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
7,860 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 6.26000 $6.26
10 5.24400 $52.44
100 3.52040 $352.04
1,000 2.05962 $2,059.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A121124TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.99221
  • Cut Tape (CT)  : A121124CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,860 - Immediate
  • Unit Price: $6.26000

352210RJT

Datasheet
Digi-Key Part Number A121124DKR-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number 352210RJT
Copy  
Description RES SMD 10 OHM 5% 3W 2512
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets 3522 Series
PCN Assembly/Origin Multiple Devices AEC-Q200 Qualified 24/Apr/2019
EDA / CAD Models 1-2176230-4 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging Digi-Reel® 
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

3522J-LAB-KIT

3522 3W 5% ZR, 1R0 - 1M0 LAB-KIT

TE Connectivity Passive Product

$4,362.67000 Details
Additional Resources
Standard Package 1
Other Names A121124DKR