HKD | USD
Favorite

1062-20-0122 Socket Contact Crimp 16-22 AWG Power, Stamped
Price & Procurement
58,526 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.70000 HK$2.70
10 2.55100 HK$25.51
25 2.18960 HK$54.74
50 1.86180 HK$93.09
100 1.78830 HK$178.83
250 1.60572 HK$401.43
500 1.53272 HK$766.36
1,000 1.27726 HK$1,277.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1734-1150-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: HK$1.05155

1062-20-0122

Datasheet
Digi-Key Part Number 1734-1150-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1062-20-0122
Copy  
Description CONN SCKT 16-22AWG NICKEL CRIMP
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Crimp 16-22 AWG Power, Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 1062-20-01xx Drawing
PCN Design/Specification 106y-20-0yyy Revision Increase 24/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-22 AWG
Contact Material Copper Alloy
Contact Finish Nickel
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

DTM06-2S

CONN PLUG HSG 2POS

TE Connectivity Deutsch Connectors

HK$8.03000 Details

DTM06-4S

CONN PLUG HSG 4POS

TE Connectivity Deutsch Connectors

HK$17.57000 Details

DTM06-12SA

CONN PLUG HSG 12POS

TE Connectivity Deutsch Connectors

HK$17.32000 Details

DTM06-6S

CONN PLUG HSG 6POS

TE Connectivity Deutsch Connectors

HK$17.57000 Details

DTM06-12SB

CONN PLUG HSG 12POS

TE Connectivity Deutsch Connectors

HK$22.39000 Details

DTM06-3S

CONN PLUG HSG 3POS

TE Connectivity Deutsch Connectors

HK$16.22000 Details
You May Also Be Interested In

1060-20-0122

CONN PIN 16-22AWG NICKEL CRIMP

TE Connectivity Deutsch Connectors

HK$2.03000 Details

WM-2S

DT, DTM WEDGELOCK

TE Connectivity Deutsch Connectors

HK$1.44000 Details

DTM06-2S

CONN PLUG HSG 2POS

TE Connectivity Deutsch Connectors

HK$8.03000 Details

DTM06-12SA

CONN PLUG HSG 12POS

TE Connectivity Deutsch Connectors

HK$17.32000 Details

1060-20-0222

CONN PIN 16-22AWG NICKEL CRIMP

TE Connectivity Deutsch Connectors

HK$2.03000 Details

0413-204-2005

SEAL PLUG

TE Connectivity Deutsch Connectors

HK$1.27000 Details
Additional Resources
Standard Package 1
Other Names 1734-1150-1