HKD | USD
Favorite

1060-20-0144 Pin Contact Crimp 16-22 AWG Power, Stamped
Price & Procurement
41,161 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.56000 HK$4.56
10 4.24900 HK$42.49
25 3.82160 HK$95.54
50 3.39760 HK$169.88
100 3.25650 HK$325.65
250 2.97284 HK$743.21
500 2.83144 HK$1,415.72
1,000 2.33590 HK$2,335.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1734-1144-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: HK$2.12358

1060-20-0144

Datasheet
Digi-Key Part Number 1734-1144-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1060-20-0144
Copy  
Description CONN PIN 16-22AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Crimp 16-22 AWG Power, Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 1060-20-01xx Drawing
PCN Design/Specification Multiple Devices Material 14/Jun-2018
PCN Packaging 106y-20-yyyy 29/Jun/2017
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-22 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Base Part Number 1060
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

DTM04-4P

CONN RCPT HSG 4POS

TE Connectivity Deutsch Connectors

HK$23.06000 Details

DTM04-2P

CONN RCPT HSG 2POS

TE Connectivity Deutsch Connectors

HK$12.76000 Details

DTM04-3P

CONN RCPT HSG 3POS

TE Connectivity Deutsch Connectors

HK$18.92000 Details

DTM04-6P

CONN RCPT HSG 6POS

TE Connectivity Deutsch Connectors

HK$34.13000 Details

DTM04-08PA

CONN RCPT HSG 8POS

TE Connectivity Deutsch Connectors

HK$32.18000 Details

DTM04-12PA

CONN RCPT HSG 12POS

TE Connectivity Deutsch Connectors

HK$44.26000 Details
You May Also Be Interested In

1062-20-0144

CONN SOCKET 16-22AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

HK$5.07000 Details

1062-20-0244

CONN SOCKET 16-22AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

HK$5.07000 Details

DTM04-2P

CONN RCPT HSG 2POS

TE Connectivity Deutsch Connectors

HK$12.76000 Details

WM-2P

WEDGE LOCK

TE Connectivity Deutsch Connectors

HK$1.35000 Details

DTM04-4P

CONN RCPT HSG 4POS

TE Connectivity Deutsch Connectors

HK$23.06000 Details

DTM06-2S

CONN PLUG HSG 2POS

TE Connectivity Deutsch Connectors

HK$8.03000 Details
Additional Resources
Standard Package 1
Other Names 1734-1144-1