HKD | USD
Favorite

Price & Procurement
13,373 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.80000 HK$3.80
10 3.57300 HK$35.73
25 3.21360 HK$80.34
50 2.85520 HK$142.76
100 2.73610 HK$273.61
250 2.49844 HK$624.61
500 2.37950 HK$1,189.75
1,000 1.96311 HK$1,963.11
2,500 1.78462 HK$4,461.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A26958TR-ND
  • Minimum Quantity: 84,000
  • Quantity Available: 0
  • Unit Price: HK$1.54667

867052-1

Datasheet
Digi-Key Part Number A26958CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 867052-1
Copy  
Description CONN 20AWG CRIMP TIN-LEAD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Non-Gendered Contact Tin-Lead 20 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 867052 Drawing
3D Drawings 867052-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 20 AWG
Contact Finish Tin-Lead
Contact Finish Thickness 100.0µin (2.54µm)
Base Part Number 867052
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

1-87175-6

CONN HOUSING 7POS .100 LOCKING

TE Connectivity AMP Connectors

HK$32.10000 Details

87175-2

CONN HOUSING 1POS .100 LOCKING

TE Connectivity AMP Connectors

HK$15.54000 Details

1-87175-2

CONN HOUSING 5POS .100 LOCKING

TE Connectivity AMP Connectors

HK$14.70000 Details

87133-9

CONN RCPT HSNG 8POS DL .100

TE Connectivity AMP Connectors

HK$54.32000 Details

1-87175-0

CONN HOUSING 4POS .100 LOCKING

TE Connectivity AMP Connectors

HK$12.00000 Details

87133-1

CONN HOUSING 4POS .100 DUAL ROW

TE Connectivity AMP Connectors

HK$22.39000 Details
Tooling

91084-1

EXTRACTION TOOL

TE Application Tooling

HK$366.20000 Details
You May Also Be Interested In

1-87175-6

CONN HOUSING 7POS .100 LOCKING

TE Connectivity AMP Connectors

HK$32.10000 Details
Additional Resources
Standard Package 1
Other Names 8670521
A26958CT