HKD | USD
Favorite

1376350-9 Connector Header Through Hole, Right Angle 8 position 0.087" (2.20mm)
Price & Procurement
2,076 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 18.75000 HK$18.75
10 17.03000 HK$170.30
100 14.59900 HK$1,459.90
500 12.16576 HK$6,082.88
1,000 10.42785 HK$10,427.85
5,000 9.24599 HK$46,229.96
10,000 9.03743 HK$90,374.31

Submit a request for quotation on quantities greater than those displayed.

1376350-9

Datasheet
Digi-Key Part Number A123201-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1376350-9
Copy  
Description CONN HEADER R/A 8POS 2.2MM
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 8 position 0.087" (2.20mm)

Copy  
Customer Reference
Documents & Media
Datasheets 1376350 Drawing
Environmental Information 1376350-9 Statement of Compliance
3D Drawings 1376350-9.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.087" (2.20mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.217" (5.50mm)
Contact Length - Post 0.157" (4.00mm)
Overall Contact Length -
Insulation Height 0.610" (15.49mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled
Features Mounting Flange
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating 12VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1376352-1

CONN PLUG HSG 8POS 2.20MM

TE Connectivity AMP Connectors

HK$10.31000 Details

1376350-2

CONN HEADER R/A 8POS 2.2MM

TE Connectivity AMP Connectors

HK$32.78000 Details

1565749-1

CONN HEADER R/A 4POS 2.2MM

TE Connectivity AMP Connectors

HK$47.14000 Details

1318772-2

CONN HEADER R/A 12POS 2.2MM

TE Connectivity AMP Connectors

HK$35.99000 Details

5-2172075-2

CONN RCPT MALE 8POS GOLD SOLDER

TE Connectivity AMP Connectors

HK$251.48000 Details

97R04ST

SWITCH SLIDE DIP SPST 25MA 24V

Grayhill Inc.

HK$20.11000 Details
Additional Resources
Standard Package 32
Other Names 1376350-9-ND
A123201