HKD | USD
Favorite

B82450A2364A000 RFID Antenna 125kHz
Price & Procurement
6,266 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 14.70000 HK$14.70
10 13.55800 HK$135.58
25 12.42800 HK$310.70
50 10.62020 HK$531.01
100 9.49080 HK$949.08
250 8.13496 HK$2,033.74
500 7.68300 HK$3,841.50
1,000 7.00509 HK$7,005.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-2720-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: HK$6.77912
  • Cut Tape (CT)  : 495-2720-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,266 - Immediate
  • Unit Price: HK$14.70000

B82450A2364A000

Datasheet
Digi-Key Part Number 495-2720-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82450A2364A000
Copy  
Description TRANSPONDER COIL 2.36MH SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RFID Antenna 125kHz

Copy  
Customer Reference
Documents & Media
Datasheets B82450 Series
Product Training Modules Transponder Coils
Environmental Information TDK RoHS3
Design Resources Development Tool Selector
Featured Product High Q Transponder Coils
B82451L Series Transponder Coils
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series Automotive, AEC-Q200, B82450A
Packaging Digi-Reel® 
Part Status Active
Frequency 125kHz
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPLC553030-592H

TRANSPONDER COIL FOR LF ANTENNA

TDK Corporation

HK$8.19000 Details

B82450A7204A000

TRANSPONDER COIL 11MM 7.2MH 3%

EPCOS - TDK Electronics

HK$16.90000 Details

B82451L2364E402

TRANSPONDER COIL 2.36MH 20 OHM

EPCOS - TDK Electronics

HK$14.19000 Details

CAS143-47

ANTENNA RECEIVER

Sumida America Components Inc.

HK$49.25000 Details

BK-913-TR

BATTERY RETAINER COIN PC PIN

MPD (Memory Protection Devices)

HK$4.22000 Details

AS705-125A-XH

ANTENNA

Sumida America Components Inc.

HK$53.30000 Details
Additional Resources
Standard Package 1
Other Names 495-2720-6