HKD | USD
Favorite

Price & Procurement
120,103 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.27000 HK$1.27
10 1.14000 HK$11.40
25 1.01360 HK$25.34
50 0.86160 HK$43.08
100 0.76030 HK$76.03
250 0.69708 HK$174.27
500 0.63356 HK$316.78
1,000 0.53219 HK$532.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6755-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: HK$0.45617
  • Cut Tape (CT)  : 445-6755-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 120,103 - Immediate
  • Unit Price: HK$1.27000

MLZ1608N100LT000

Datasheet
Digi-Key Part Number 445-6755-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLZ1608N100LT000
Copy  
Description FIXED IND 10UH 300MA 600 MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µH Shielded Multilayer Inductor 300mA 600mOhm 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLZ1608 Series
Product Training Modules SMD Inductors
Environmental Information TDK RoHS3 MLZ2012, MLZ1608, MLZ1005 Series
PCN Part Number Multilayer Inductor Part Number Change 2014
HTML Datasheet MLZ1608 Series, Commercial
EDA / CAD Models MLZ1608N100LT000 by SnapEDA
MLZ1608N100LT000 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 300mA
Current - Saturation (Isat) 60mA
Shielding Shielded
DC Resistance (DCR) 600mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6755-6