HKD | USD
Favorite

Price & Procurement
42,522 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.70000 HK$2.70
10 2.52600 HK$25.26
25 2.41280 HK$60.32
50 2.33480 HK$116.74
100 2.25630 HK$225.63
250 2.13960 HK$534.90
500 1.78952 HK$894.76
1,000 1.38877 HK$1,388.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-3969-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: HK$1.38877
  • Cut Tape (CT)  : 445-3969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,522 - Immediate
  • Unit Price: HK$2.70000

DEA202450BT-1213C1

Datasheet
Digi-Key Part Number 445-3969-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DEA202450BT-1213C1
Copy  
Description RF FILTER BAND PASS 2.45GHZ 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging Digi-Reel® 
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.5dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RF-KIT

DK KIT RF 900MHZ & 2.4GHZ

TDK Corporation

HK$900.42000 Details
You May Also Be Interested In

2450FM07A0029T

RF FILTR LO PASS 2.4-2.5GHZ 0402

Johanson Technology Inc.

HK$2.20000 Details

NX2016SA-32MHZ-EXS00A-CS06654

CRYSTAL 32.0000MHZ 8PF SMD

NDK America, Inc.

HK$4.90000 Details

AH316M245001-T

RF ANT 2.4GHZ CHIP SOLDER SMD

Taiyo Yuden

HK$33.62000 Details

2450BP15E0100E

RF FILTER BAND PASS 2.45GHZ 0805

Johanson Technology Inc.

HK$3.55000 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

HK$2.70000 Details

DEA162450BT-1260B2

RF FILTER BAND PASS 2.45GHZ 0603

TDK Corporation

HK$4.48000 Details
Additional Resources
Standard Package 1
Other Names 445-3969-6