HKD | USD

CGA5L3X7R1H475K160AE 4.7µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 6.26000 $6.26
10 4.64400 $46.44
50 3.71160 $185.58
100 3.18210 $318.21
500 2.51908 $1,259.54
1,000 2.12137 $2,121.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-172481-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.98878
  • Cut Tape (CT)  : 445-172481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $6.26000

CGA5L3X7R1H475K160AE

Datasheet
Digi-Key Part Number 445-172481-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA5L3X7R1H475K160AE
Copy  
Description CAP CER 4.7UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-172481-6