HKD | USD
Favorite

CGA5L1X7R1E685K160AC 6.8µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
173,245 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 6.08000 HK$6.08
10 4.50300 HK$45.03
50 3.60200 HK$180.10
100 3.08670 HK$308.67
500 2.44370 HK$1,221.85
1,000 2.05781 HK$2,057.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-12918-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 172,000 - Immediate
  • Unit Price: HK$1.74547
  • Cut Tape (CT)  : 445-12918-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 173,245 - Immediate
  • Unit Price: HK$6.08000

CGA5L1X7R1E685K160AC

Datasheet
Digi-Key Part Number 445-12918-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA5L1X7R1E685K160AC
Copy  
Description CAP CER 6.8UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.8µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12918-6