HKD | USD
Favorite

CGA4J1X7R1V475K125AE 4.7µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
595,562 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.41000 HK$5.41
10 3.80100 HK$38.01
50 2.87380 HK$143.69
100 2.50300 HK$250.30
500 1.85388 HK$926.94
1,000 1.57571 HK$1,575.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-172479-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 594,000 - Immediate
  • Unit Price: HK$1.48305
  • Cut Tape (CT)  : 445-172479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 595,562 - Immediate
  • Unit Price: HK$5.41000

CGA4J1X7R1V475K125AE

Datasheet
Digi-Key Part Number 445-172479-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA4J1X7R1V475K125AE
Copy  
Description CAP CER 4.7UF 35V X7R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-172479-6