HKD | USD
Favorite

CGA3E1X5R0J475K080AC 4.7µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
245,777 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.53000 HK$2.53
10 1.77400 HK$17.74
50 1.24180 HK$62.09
100 1.06440 HK$106.44
500 0.79828 HK$399.14
1,000 0.67411 HK$674.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6934-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 244,000 - Immediate
  • Unit Price: HK$0.60315
  • Cut Tape (CT)  : 445-6934-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 245,777 - Immediate
  • Unit Price: HK$2.53000

CGA3E1X5R0J475K080AC

Datasheet
Digi-Key Part Number 445-6934-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA3E1X5R0J475K080AC
Copy  
Description CAP CER 4.7UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CGA-AC01-E6-KIT

CAP KIT CER 1000PF-22UF 260PCS

TDK Corporation

HK$501.78000 Details
Additional Resources
Standard Package 1
Other Names 445-6934-6