HKD | USD
Favorite

C2012X5R1V106K085AC 10µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
30,295 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.48000 HK$4.48
10 3.09200 HK$30.92
50 2.16600 HK$108.30
100 1.85680 HK$185.68
500 1.39248 HK$696.24
1,000 1.17581 HK$1,175.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-14417-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: HK$1.05207
  • Cut Tape (CT)  : 445-14417-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,295 - Immediate
  • Unit Price: HK$4.48000

C2012X5R1V106K085AC

Datasheet
Digi-Key Part Number 445-14417-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012X5R1V106K085AC
Copy  
Description CAP CER 10UF 35V X5R 0805
Copy  
Detailed Description

10µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-14417-6