HKD | USD
Favorite

C1005X6S1A225K050BC 2.2µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
626,464 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.53000 HK$2.53
10 1.75700 HK$17.57
50 1.17080 HK$58.54
100 0.99510 HK$99.51
500 0.70250 HK$351.25
1,000 0.61472 HK$614.72
2,500 0.58541 HK$1,463.53
5,000 0.54150 HK$2,707.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-9095-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 620,000 - Immediate
  • Unit Price: HK$0.56915
  • Cut Tape (CT)  : 445-9095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 626,464 - Immediate
  • Unit Price: HK$2.53000

C1005X6S1A225K050BC

Datasheet
Digi-Key Part Number 445-9095-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005X6S1A225K050BC
Copy  
Description CAP CER 2.2UF 10V X6S 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-9095-6