HKD | USD
Favorite

Price & Procurement
692,755 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.61000 HK$1.61
10 1.09800 HK$10.98
50 0.66060 HK$33.03
100 0.55750 HK$55.75
500 0.38166 HK$190.83
1,000 0.33765 HK$337.65
2,500 0.32300 HK$807.50
5,000 0.29364 HK$1,468.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-4999-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 692,755 - Immediate
  • Unit Price: HK$0.27895
  • Cut Tape (CT)  : 445-4999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 692,755 - Immediate
  • Unit Price: HK$1.61000

C1005X5R0J225M050BC

Datasheet
Digi-Key Part Number 445-4999-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005X5R0J225M050BC
Copy  
Description CAP CER 2.2UF 6.3V X5R 0402
Copy  
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-4999-6