HKD | USD
Favorite

Price & Procurement
1,680 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.00700 $30.07
25 2.53760 $63.44
100 2.06480 $206.48
250 1.71080 $427.70
500 1.41590 $707.95
1,000 1.06197 $1,061.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2549-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: HK$1.02013
  • Cut Tape (CT)  : 445-2549-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,680 - Immediate
  • Unit Price: HK$3.81000

AVR-M2012C390KT6AB

Datasheet
Digi-Key Part Number 445-2549-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number AVR-M2012C390KT6AB
Copy  
Description VARISTOR 39V 100A 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

39V 100A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series AVR-M
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 28V
Varistor Voltage (Min) 35V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 43V
Current - Surge 100A
Energy 0.30J
Number of Circuits 1
Capacitance @ Frequency 430pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

AVR-AUTO-KIT

CIRC PRTCT KIT VARISTOR 140PC

TDK Corporation

HK$248.66000 Details
You May Also Be Interested In

74LVC2G126DP,125

IC BUF NON-INVERT 5.5V 8TSSOP

Nexperia USA Inc.

HK$3.47000 Details

CMS1-11-R

CMC 100UH 1.35A 2LN SMD

Eaton - Electronics Division

HK$18.21000 Details

RB751S40T1G

DIODE SCHOTTKY 30V 30MA SOD523

ON Semiconductor

HK$1.52000 Details

PCV1H470MCL2GS

CAP ALUM POLY 47UF 20% 50V SMD

Nichicon

HK$27.61000 Details

MET-31-T

TRANSFORMER 600CT:600CT 3.0MADC

Triad Magnetics

HK$96.30000 Details

DSS15UTR

SCHOTTKY 50V SOD-123FL

SMC Diode Solutions

HK$1.44000 Details
Additional Resources
Standard Package 1
Other Names 445-2549-6