HKD | USD
Favorite

UMK325AB7106KMHP 10µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
19,121 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.91000 HK$5.91
10 4.36700 HK$43.67
50 3.49720 HK$174.86
100 2.99720 HK$299.72
500 2.37290 HK$1,186.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-6160-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: HK$1.99817
  • Cut Tape (CT)  : 587-6160-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,121 - Immediate
  • Unit Price: HK$5.91000

UMK325AB7106KMHP

Datasheet
Digi-Key Part Number 587-6160-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UMK325AB7106KMHP
Copy  
Description CAP CER 10UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6160-6