HKD | USD
Favorite

Price & Procurement
2,022,702 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.52000 HK$1.52
10 1.04700 HK$10.47
50 0.62680 HK$31.34
100 0.52970 HK$52.97
500 0.36240 HK$181.20
1,000 0.32058 HK$320.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2400-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 2,030,702 - Immediate
  • Unit Price: HK$0.21976
  • Cut Tape (CT)  : 587-2400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,030,702 - Immediate
  • Unit Price: HK$1.52000

UMK107BJ105KA-T

Datasheet
Digi-Key Part Number 587-2400-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UMK107BJ105KA-T
Copy  
Description CAP CER 1UF 50V X5R 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2400-6