HKD | USD
Favorite

Price & Procurement
117,202 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.93000 HK$0.93
10 0.65900 HK$6.59
50 0.37500 HK$18.75
100 0.31090 HK$31.09
500 0.21828 HK$109.14
1,000 0.18069 HK$180.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1243-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 116,000 - Immediate
  • Unit Price: HK$0.15383
  • Cut Tape (CT)  : 587-1243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 117,202 - Immediate
  • Unit Price: HK$0.93000

UMK107B7104KA-T

Datasheet
Digi-Key Part Number 587-1243-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UMK107B7104KA-T
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1243-6