HKD | USD
Favorite

Price & Procurement
4,109,282 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.53200 HK$5.32
50 0.29060 HK$14.53
100 0.23650 HK$23.65
500 0.16912 HK$84.56
1,000 0.13288 HK$132.88
2,500 0.12080 HK$302.00
5,000 0.11114 HK$555.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2241-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 4,109,347 - Immediate
  • Unit Price: HK$0.07062
  • Cut Tape (CT)  : 587-2241-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,109,347 - Immediate
  • Unit Price: HK$0.84000

LMK063BJ104KP-F

Datasheet
Digi-Key Part Number 587-2241-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMK063BJ104KP-F
Copy  
Description CAP CER 0.1UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2241-6