HKD | USD
Favorite

LMJ316BB7226KLHT 22µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
66,000 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
2,000 1.66517 HK$3,330.34
4,000 1.56110 HK$6,244.39
10,000 1.45703 HK$14,570.25
14,000 1.43101 HK$20,034.09
50,000 1.35295 HK$67,647.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 587-4243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,249 - Immediate
  • Unit Price: HK$6.00000
  • Digi-Reel®  : 587-4243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,249 - Immediate
  • Unit Price: Digi-Reel®

LMJ316BB7226KLHT

Datasheet
Digi-Key Part Number 587-4243-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMJ316BB7226KLHT
Copy  
Description CAP CER 22UF 10V X7R 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 587-4243-2
CE LMJ316BB7226KLHT